Cart

KBU6J_B0_10001

PANJIT

BRIDGE-RECT. 6A 600V INLINE
Supplier: Pan Jit
Matchcode: KBU6J
Rutronik No.: BG3876
Unit Pack: 200
MOQ: 200
package: KBU
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.3357 $
67.14 $

Prices

200 0.3357 $
1,000 0.3181 $
2,000 0.2743 $

Parameter

I(F)
6 A
U(RRM)
600 V
Package
KBU
Packaging
BULK
U(F)
1 V
T(j)max
150 °C
I²t
127 A²t
Leadfree Defin.
RoHS-conform
I(FSM)
175 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?