Cart

KBU4G_B0_10001

PANJIT

BRIDGE-RECT. 4A 400V INLINE
Supplier: Pan Jit
Matchcode: KBU4G
Rutronik No.: BG4135
Unit Pack: 200
MOQ: 1000
package: KBU
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.3029 $
302.90 $

Prices

1,000 0.3029 $
1,600 0.2737 $

Parameter

I(F)
4 A
U(RRM)
400 V
Package
KBU
Packaging
BULK
U(F)
1 V
T(j)max
150 °C
Leadfree Defin.
RoHS-conform
I(FSM)
150 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?