Cart

KBU10M_B0_10001

PANJIT

BRIDGE-RECT. 10A 1000V INLINE
Supplier: PANJIT
Matchcode: KBU10M
Rutronik No.: BG4430
Unit Pack: 200
MOQ: 1000
package: KBU
Packaging: BULK
On request
0.5408 $
540.80 $

Prices

1,000 0.5408 $
2,000 0.4969 $

Parameter

I(F)
10 A
U(RRM)
1000 V
Package
KBU
Packaging
BULK
U(F)
1 V
T(j)max
150 °C
I²t
200 A²t
Leadfree Defin.
10
I(FSM)
220 A
Automotive
NO
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
29 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?