Cart

KBPC3508_B0_10001

PANJIT

BRIDGE-RECT. 35A 800V KBPC
Supplier: Pan Jit
Matchcode: KBPC35-08
Rutronik No.: BG3877
Unit Pack: 50
MOQ: 1000
package: KBPC
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.1854 $
1,185.40 $

Parameter

I(F)
35 A
U(RRM)
800 V
Package
KBPC
Packaging
BULK
U(F)
1 V
T(j)max
125 °C
I²t
664 A²t
Leadfree Defin.
RoHS-conform
I(FSM)
400 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?