Cart

KBPC2506_B0_10001

PANJIT

BRIDGE-RECT.25A 600VRRM KBPC
Supplier: Pan Jit
Matchcode: KBPC25-06
Rutronik No.: BG3882
Unit Pack: 50
MOQ: 50
package: KBPC
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
1.1351 $
56.76 $

Prices

50 1.1351 $
250 1.0854 $
600 0.986 $

Parameter

I(F)
25 A
U(RRM)
600 V
Package
KBPC
Packaging
BULK
U(F)
1 V
T(j)max
125 °C
I²t
374 A²t
Leadfree Defin.
RoHS-conform
I(FSM)
300 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?