Cart

KBPC2504_B0_10001

PANJIT

BRIDGE-RECT. 25A 400V KBPC
Supplier: Pan Jit
Matchcode: KBPC25-04
Rutronik No.: BG3868
Unit Pack: 50
MOQ: 1000
package: KBPC
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.952 $
952.00 $

Parameter

I(F)
25 A
U(RRM)
400 V
Package
KBPC
Packaging
BULK
U(F)
1 V
T(j)max
125 °C
I²t
374 A²t
Leadfree Defin.
RoHS-conform
I(FSM)
300 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
A
Supplier Leadtime
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?