Cart

KBP06M_T0_10001

PANJIT

BRIDGE-RECT. 1,5A 600V INLINE
Supplier: Pan Jit
Matchcode: KBP06M
Rutronik No.: BG3890
Unit Pack: 35
MOQ: 35
package: KBP
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
0.2311 $
8.09 $

Prices

35 0.2311 $
525 0.2146 $
1,015 0.2011 $

Parameter

I(F)
1.5 A
U(RRM)
600 V
Package
KBP
Packaging
TUBE
U(F)
1 V
T(j)max
125 °C
Leadfree Defin.
RoHS-conform
I(FSM)
50 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?