Cart

GS1MWG_R1_00001

PANJIT GS1MWG_R1_00001

image shown is a representation only

PANJIT

DIODE 1A 1000V SMA(W)
Supplier: Pan Jit
Matchcode: S1M W
Rutronik No.: DLGL5982
Unit Pack: 1800
MOQ: 1800
package: SMA(W)
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
Soon available
0.0207 $
37.26 $

Prices

1,800 0.0207 $
9,000 0.0176 $
30,600 0.017 $

Parameter

I(F)
1 A
V(RRM)
1000 V
U(F)
1.1 V
T(j)max
150 °C
I(FSM)
30 A
Automotive
NO
Package
SMA(W)
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
C
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?