Cart

GS1J-AU_R2_000A1

PANJIT GS1J-AU_R2_000A1

image shown is a representation only

PANJIT

DIODE AUTOMOTIVE SMA
Supplier: Pan Jit
Matchcode: S1J AU
Rutronik No.: DLGL6153
Unit Pack: 7500
MOQ: 7500
package: SMA
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.0247 $
185.25 $

Prices

7,500 0.0247 $
22,500 0.022 $
45,000 0.0203 $

Parameter

I(F)
1 A
V(RRM)
600 V
U(F)
1.1 V
T(j)max
150 °C
I(FSM)
30 A
Automotive
AEC-Q(101)
Package
SMA
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
C
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?