Cart

GS1GF_R1_00001

PANJIT GS1GF_R1_00001

image shown is a representation only

PANJIT

DIODE 1A 400V SMAF
Supplier: Pan Jit
Matchcode: GS1GF
Rutronik No.: DLGL6166
Unit Pack: 3000
MOQ: 6000
package: SMAF
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0358 $
214.80 $

Prices

6,000 0.0358 $
9,000 0.034 $
21,000 0.029 $

Parameter

I(F)
1 A
V(RRM)
400 V
U(F)
1.1 V
T(j)max
150 °C
I(FSM)
30 A
Automotive
NO
Package
SMAF
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?