Cart

GS1B_R2_00001

PANJIT GS1B_R2_00001

image shown is a representation only

PANJIT

SI-DIODE 1A 100V SMA
Supplier: PANJIT
Matchcode: GS1B_R2_00001
Rutronik No.: DLGL6378
Unit Pack: 7500
MOQ: 7500
package: SMA
Packaging: REEL
Please login
0.0143 $
107.25 $

Parameter

I(F)
1 A
V(RRM)
100 V
U(F)
1.1 V
T(j)max
150 °C
T(rr)
2500 ns
I(FSM)
35 A
Automotive
NO
Package
SMA
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?