Cart

GS1A_R2_00001

PANJIT GS1A_R2_00001

image shown is a representation only

PANJIT

DIODE 1A 50V SMA
Supplier: PANJIT
Matchcode: S1A
Rutronik No.: DLGL5970
Unit Pack: 7500
MOQ: 30000
package: SMA
Packaging: REEL
Please login
0.0323 $
969.00 $

Prices

30,000 0.0323 $
60,000 0.0297 $

Parameter

I(F)
1 A
V(RRM)
50 V
U(F)
1,1 V
T(j)max
150 °C
I(FSM)
30 A
Automotive
NO
Package
SMA
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?