Cart

GS1010FL_R2_00001

PANJIT GS1010FL_R2_00001

image shown is a representation only

PANJIT

DIODE 1A 1000V SOD123FL
Supplier: PANJIT
Matchcode: S07M
Rutronik No.: DLGL6241
Unit Pack: 10000
MOQ: 20000
package: SMF
Packaging: REEL
Please login
0.0505 $
1,010.00 $

Prices

20,000 0.0505 $
40,000 0.0481 $
60,000 0.0435 $
80,000 0.0399 $

Parameter

I(F)
1 A
V(RRM)
1000 V
U(F)
1,1 V
T(j)max
150 °C
I(FSM)
30 A
Automotive
NO
Package
SMF
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
ABC-Code
C
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?