Cart

GBU6J_B0_10001

PANJIT

BRIDGE-RECT. 6A 600V INLINE
Supplier: PANJIT
Matchcode: GBU6J
Rutronik No.: BG4009
Unit Pack: 250
MOQ: 2500
package: GBU
Packaging: BULK
Please login
0.3625 $
906.25 $

Parameter

I(F)
6 A
U(RRM)
600 V
Package
GBU
Packaging
BULK
U(F)
1 V
T(j)max
150 °C
I²t
127 A²t
Leadfree Defin.
10
I(FSM)
175 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?