Cart

GBU6D_B0_10001

PANJIT

BRIDGE-RECT. 6A 200V INLINE
Supplier: PANJIT
Matchcode: GBU6D
Rutronik No.: BG4025
Unit Pack: 250
MOQ: 250
package: GBU
Packaging: BULK
Please login
0.4925 $
123.13 $

Prices

250 0.4925 $
500 0.458 $
750 0.4359 $
1,250 0.394 $
2,250 0.362 $

Parameter

I(F)
6 A
U(RRM)
200 V
Package
GBU
Packaging
BULK
U(F)
1 V
T(j)max
150 °C
I²t
127 A²t
Leadfree Defin.
10
I(FSM)
175 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?