Cart

GBU4M_T0_10001

PANJIT

BRIDGE-RECT. 4A 1000V INLINE
Supplier: PANJIT
Matchcode: GBU4M_T0_10001
Rutronik No.: BG4277
Unit Pack: 20
MOQ: 800
package: GBU
Packaging: TUBE
On request
0.4191 $
335.28 $

Parameter

I(F)
8 A
U(RRM)
100 V
Package
GBU
Packaging
TUBE
U(F)
1 V
T(j)max
150 °C
Leadfree Defin.
10
I(FSM)
200 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?