GBU4J_B0_10001

Supplier: Pan Jit
Matchcode: GBU4J
Rutronik No.: BG4021
Unit Pack: 800
MOQ: 800
package: GBU
Packaging: BULK
Parameter
- I(F)
- 4 A
- U(RRM)
- 600 V
- Package
- GBU
- Packaging
- BULK
- U(F)
- 1 V
- T(j)max
- 150 °C
- I²t
- 93 A²t
- Leadfree Defin.
- RoHS-conform
- I(FSM)
- 150 A
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- ABC-Code
- B
- Supplier Lead time
- 21 weeks