Cart

GBU4B_B0_10001

PANJIT

BRIDGE-RECT. 4A 100V INLINE
Supplier: Pan Jit
Matchcode: GBU4B
Rutronik No.: BG4019
Unit Pack: 800
MOQ: 800
package: GBU
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.3407 $
272.56 $

Prices

800 0.3407 $
2,400 0.2896 $
3,200 0.2701 $

Parameter

I(F)
4 A
U(RRM)
100 V
Package
GBU
Packaging
BULK
U(F)
1 V
T(j)max
150 °C
I²t
93 A²t
Leadfree Defin.
RoHS-conform
I(FSM)
150 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?