Cart

GBP310_B0_10001

PANJIT GBP310_B0_10001

image shown is a representation only

PANJIT

BRIDGE-RECT. 3A 1000V GBP
Supplier: PANJIT
Matchcode: GBP310
Rutronik No.: BG4295
Unit Pack: 1
MOQ: 3000
package: GBP
Packaging: BULK
Please login
0.3562 $
1,068.60 $

Prices

3,000 0.3562 $
3,360 0.3219 $
6,000 0.2958 $

Parameter

I(F)
3 A
U(RRM)
1000 V
Package
GBP
Packaging
BULK
U(F)
1 V
T(j)max
150 °C
I²t
20 A²t
Leadfree Defin.
10
I(FSM)
70 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?