Cart

GBP308_B0_10001

PANJIT

BRIDGE-RECT. 3A 800V INLINE
Supplier: PANJIT
Matchcode: GBP308
Rutronik No.: BG3874
Unit Pack: 500
MOQ: 3000
package: INLINE
Packaging: BULK
Please login
0.2466 $
739.80 $

Parameter

I(F)
3 A
U(RRM)
800 V
Package
INLINE
Packaging
BULK
U(F)
1 V
T(j)max
150 °C
I²t
20 A²t
Leadfree Defin.
10
I(FSM)
70 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?