- Home
- Bridge Rectifier
- PANJIT Bridge Rectifier

BRIDGE-RECT. 4A 600V INLINE
Supplier:
PANJIT
Matchcode:
GBL406
Rutronik No.:
BG4197
Unit Pack: 300
MOQ: 3000
package: INLINE
Packaging: BULK
- I(F)
-
4 A
- U(RRM)
-
600 V
- Package
-
INLINE
- Packaging
-
BULK
- U(F)
-
1 V
- T(j)max
-
150 °C
- Leadfree Defin.
-
10
- I(FSM)
-
150 A
- Automotive
-
NO
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
BRIDGE-RECT. 4A 600V INLINE
package:
KBU
Packaging:
BULK
BRIDGE-RECT. 4A 600V INLINE
package:
GBL
Packaging:
BULK
BRIDGE-RECTIFIER 4A 600V...
package:
INLINE
Packaging:
BULK
BRIDGE-RECT. 4A 600V INLINE
package:
GBU
Packaging:
BULK
BRIDGE-RECT 4A 800V Inline
package:
INLINE
Packaging:
BULK
BRIDGE-RECT. 4A 600V INLINE
package:
KBL
Packaging:
BULK
BRIDGE-RECT. 4A 400V INLINE
package:
KBU
Packaging:
BULK
BRIDGE-RECT. 4A 80V INLINE
package:
INLINE
Packaging:
BULK
BRIDGE-RECT. 4A 600V INLINE
package:
GBU
Packaging:
TUBE
BRIDGE-RECT. 4A 100V FLAT
package:
KBU
Packaging:
BULK
Previous
Next