- Home
- Fast-Diodes-Rectifiers
- PANJIT Fast-Diodes-Rectifiers

SI-DIODE 2A 600V SMB
Supplier:
PANJIT
Matchcode:
FR2J
Rutronik No.:
DSGL6082
Unit Pack: 3000
MOQ: 30000
package: SMB
Packaging: REEL
- V(RRM)
-
600 V
- IF(AV)
-
2 A
- I(FSM)
-
50 A
- V(F)
-
1.3 V
- trr
-
250 ns
- T(j)min
-
-50 °C
- T(j)max
-
150 °C
- Technology
-
SINGLE
- Mounting
-
SMD
- Automotive
-
NO
- Package
-
SMB
- Leadfree Defin.
-
10
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
SI-DIODE 2A 600V SMB
package:
SMB
Packaging:
REEL
ULTRAFAST DIODE 2A 600V SMB
package:
SMB
Packaging:
REEL
AVALANCHE DIODE 2A 600V SMA
package:
SMA
Packaging:
REEL
SI-DIODE 0,5A 600V MINIMELF
package:
MINIMELF
Packaging:
REEL
ULTRAFAST-DIODE 1A 600V SMA
package:
SMA
Packaging:
REEL
SI-DIODE 2A 600V SMB
package:
SMB
Packaging:
REEL
SI-DIODE 2A 600V SMA
package:
SMA
Packaging:
REEL
ULTRAFAST-DIODE 1A 600V SMB
package:
SMB
Packaging:
REEL
SI-DIODE 2A 600V SMB
package:
SMB
Packaging:
REEL
SI-DIODE 1A 600V MINIMELF
package:
MINIMELF
Packaging:
REEL
Best Choice
Previous
Next