- Home
- Bridge Rectifier
- PANJIT Bridge Rectifier

BRIDGE-RECT. 4A 800V INLINE
Supplier:
PANJIT
Matchcode:
FL408
Rutronik No.:
BG3919
Unit Pack: 200
MOQ: 200
package: KBL
Packaging: BULK
- I(F)
-
4 A
- U(RRM)
-
800 V
- Package
-
KBL
- Packaging
-
BULK
- U(F)
-
1,1 V
- T(j)max
-
125 °C
- I²t
-
93 A²t
- Leadfree Defin.
-
10
- I(FSM)
-
200 A
- Automotive
-
NO
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
BRIDGE-RECT. 4A 800V INLINE
package:
KBL
Packaging:
BULK
BRIDGE-RECT. 4A 800V INLINE
package:
KBP
Packaging:
BULK
BRIDGE-RECT. 4A 800V INLINE
package:
GBU
Packaging:
BULK
BRIDGE-RECT. 4A 800V INLINE
package:
GBL
Packaging:
BULK
BRIDGE-RECT. 4A 800V INLINE
package:
GBU
Packaging:
BULK
BRIDGE-RECT 4A 800V Inline
package:
INLINE
Packaging:
BULK
BRID-RECT. 4A Ausmessung 1000V
package:
KBU
Packaging:
BULK
BRIDGE-RECT. 4A 800V INLINE
package:
GBU
Packaging:
BULK
BRIDGE-RECT. 4A 800V INLINE
package:
KBU
Packaging:
BULK
BRIDGE-RECT. 4A 800V INLINE
package:
KBJ
Packaging:
TUBE
Previous
Next