Cart

ES1G_R1_00001

PANJIT

SI-DIODE 1A 400V SMA
Supplier: PANJIT
Matchcode: ES1G $
Rutronik No.: DSGL6383
Unit Pack: 1800
MOQ: 18000
package: SMA
Packaging: REEL
Please login
0.0317 $
570.60 $

Parameter

V(RRM)
400 V
IF(AV)
1 A
I(FSM)
30 A
V(F)
1,25 V
trr
35 ns
T(j)min
-55 °C
T(j)max
150 °C
Technology
SINGLE
Automotive
NO
Package
SMA
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?