- Home
- Fast-Diodes-Rectifiers
- PANJIT Fast-Diodes-Rectifiers

SI-DIODE 1A 150V SMA
Supplier:
PANJIT
Matchcode:
ES1C
Rutronik No.:
DSGL6209
Unit Pack: 1800
MOQ: 3600
package: SMA
Packaging: REEL
- V(RRM)
-
150 V
- IF(AV)
-
1 A
- I(FSM)
-
30 A
- V(F)
-
0.95 V
- trr
-
35 ns
- T(j)min
-
-55 °C
- T(j)max
-
150 °C
- Technology
-
SINGLE
- Mounting
-
SMD
- Automotive
-
NO
- Package
-
SMA
- Leadfree Defin.
-
10
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
SI-DIODE 1A 150V SMA
package:
SMA
Packaging:
REEL
Best Choice
SI-DIODE 1A 150V SMA
package:
SMA
Packaging:
REEL
SI-DIODE 2A 150V SMA
package:
SMA
Packaging:
REEL
SI-DIODE 0,2A 200V SOD323
package:
SOD323
Packaging:
REEL
SI-DIODE 3A 150V SMC
package:
SMB
Packaging:
REEL
SI_DIODE 2A 150V SMP
package:
SMP
Packaging:
REEL
SI-DIODE AUTOMOTIVE 150V SOT23
package:
SOT23
Packaging:
REEL
SI-DIODE 0,20A 150V MINIMELF
package:
MINIMELF
Packaging:
REEL
Best Choice
SI-DIODE 2A 150V SOD57
package:
SOD57
Packaging:
AMMOPACK
Best Choice
Previous
Next