Cart

ES1B_R1_00001

PANJIT

DIODE 1A 100V SMA
Supplier: PANJIT
Matchcode: ES1B
Rutronik No.: DSGLS7563
Unit Pack: 1800
MOQ: 5400
package: SMA
Packaging: REEL
On request
0.0423 $
228.42 $

Prices

5,400 0.0423 $
10,800 0.04 $
21,600 0.0381 $

Parameter

V(RRM)
100 V
IF(AV)
1 A
I(FSM)
30 A
V(F)
0.95 V
trr
35 ns
T(j)min
-55 °C
T(j)max
150 °C
Technology
SINGLE
Automotive
NO
Package
SMA
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?