- Home
- Fast-Diodes-Rectifiers
- PANJIT Fast-Diodes-Rectifiers

SI-DIODE 3A 400V SMC
Supplier:
PANJIT
Matchcode:
ER3G-AU
Rutronik No.:
DSGL5945
Unit Pack: 3000
MOQ: 30000
package: SMC
Packaging: REEL
- V(RRM)
-
400 V
- IF(AV)
-
3 A
- I(FSM)
-
100 A
- V(F)
-
1,7 V
- trr
-
35 ns
- T(j)min
-
-55 °C
- T(j)max
-
150 °C
- Technology
-
SINGLE
- Mounting
-
SMD
- Automotive
-
NO
- Package
-
SMC
- Leadfree Defin.
-
10
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
SI-DIODE 3A 400V SMC
package:
SMC
Packaging:
REEL
SI-DIODE 3A 400V SMC
package:
SMC
Packaging:
REEL
SI-DIODE 3A 400V SMC
package:
SMC
Packaging:
REEL
SI-DIODE 3A 400V SMC
package:
SMC
Packaging:
REEL
SI-DIODE 3A 400V SMC
package:
SMC
Packaging:
REEL
SI-DIODE 3A 400V DO201
package:
DO201AD
Packaging:
REEL
SI-DIODE 3A 400V DO201
package:
DO201AD
Packaging:
REEL
RECT 400V 3A 1.25V POWERDI5
package:
POWERDI5
Packaging:
REEL
SI-DIODE 3A 400V DO-201AD
package:
DO-201AD
Packaging:
REEL
SI-DIODE 3A 400V SMB
package:
SMB
Packaging:
REEL
Previous
Next