- Home
- Fast-Diodes-Rectifiers
- PANJIT Fast-Diodes-Rectifiers
image shown is a representation only

SUPERFAST DIODE 3A 200V DO201AD
Supplier:
PANJIT
Matchcode:
ER302
Rutronik No.:
DSGLS7074
Unit Pack: 1250
MOQ: 2500
package: DO201AD
Packaging: REEL
- V(RRM)
-
200 V
- IF(AV)
-
3 A
- I(FSM)
-
125 A
- V(F)
-
0.95 V
- trr
-
35 ns
- T(j)min
-
-55 °C
- T(j)max
-
150 °C
- Technology
-
SINGLE
- Automotive
-
NO
- Package
-
DO201AD
- Leadfree Defin.
-
10
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
SUPERFAST DIODE 3A 200V...
package:
DO201AD
Packaging:
AMMOPACK
SI-DIODE 3A 200V DO201
package:
DO201AD
Packaging:
REEL
SI-DIODE 3A 200V SMC
package:
SMC
Packaging:
REEL
SI-DIODE 3A 200V SMC
package:
SMC
Packaging:
REEL
SI-DIODE 3A 200V SMB
package:
SMB
Packaging:
REEL
SI-DIODE 3A 200V SMC
package:
SMC
Packaging:
REEL
SI-DIODE 3A 200V SMC
package:
SMC
Packaging:
REEL
SI-DIODE 3A 200V SMC
package:
SMC
Packaging:
REEL
SI-DIODE 3A 200V SMB
package:
SMB
Packaging:
REEL
SI-DIODE 3A 200V SMC
package:
SMC
Packaging:
REEL
Previous
Next