Cart

ER302_AY_10001

PANJIT ER302_AY_10001

image shown is a representation only

PANJIT

SUPERFAST DIODE 3A 200V DO201AD
Supplier: PANJIT
Matchcode: ER302
Rutronik No.: DSGL6489
Unit Pack: 1250
MOQ: 2500
package: DO201AD
Packaging: AMMOPACK
Please login
0.1312 $
328.00 $

Prices

2,500 0.1312 $
5,000 0.1282 $
10,000 0.1214 $
15,000 0.1155 $

Parameter

V(RRM)
200 V
IF(AV)
3 A
I(FSM)
125 A
V(F)
0.95 V
trr
35 ns
T(j)min
-55 °C
T(j)max
150 °C
Technology
SINGLE
Automotive
NO
Package
DO201AD
Leadfree Defin.
10
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?