Cart

ER2D_R2_00001

PANJIT

SI-DIODE 2A 200V SMB
Supplier: PANJIT
Matchcode: ER2D
Rutronik No.: DSGLS7233
Unit Pack: 3000
MOQ: 3000
package: SMB
Packaging: REEL
Please login
0.0847 $
254.10 $

Prices

3,000 0.0847 $
6,000 0.0811 $
9,000 0.0793 $
12,000 0.075 $
18,000 0.0714 $

Parameter

V(RRM)
200 V
IF(AV)
2 A
I(FSM)
50 A
V(F)
1 V
trr
35 ns
T(j)min
-50 °C
T(j)max
150 °C
Technology
SINGLE
Automotive
NO
Package
SMB
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?