Cart

ER2002CT_T0_10001

PANJIT ER2002CT_T0_10001

image shown is a representation only

PANJIT

RECTIFIER 200V 20A TO220
Supplier: Pan Jit
Matchcode: ER2002CT
Rutronik No.: DSGLP6304
Unit Pack: 50
MOQ: 1000
package: TO220-3
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.63878 $
638.78 $

Prices

1,000 0.63878 $
2,000 0.62778 $
4,000 0.61676 $
6,000 0.60575 $

Parameter

V(RRM)
200 V
IF(AV)
20 A
I(FSM)
0.95 A
V(F)
35 V
trr
150 ns
T(j)min
-50 °C
T(j)max
150 °C
Technology
DUAL
Mounting
THT
Automotive
NO
Package
TO220-3
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?