ED504S_S2_00001

image shown is a representation only
Supplier: PANJIT
Matchcode: ED504S
Rutronik No.: DSGL5903
Unit Pack: 3000
MOQ: 12000
package: DPAK
Packaging: REEL
Parameter
- V(RRM)
- 400 V
- IF(AV)
- 5 A
- V(F)
- 1.25 V
- trr
- 35 ns
- T(j)min
- -55 °C
- T(j)max
- 150 °C
- Technology
- SUPERFAST
- Mounting
- THT
- Automotive
- NO
- Package
- DPAK
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 42 weeks