- Home
- Zener Diodes
- PANJIT Zener Diodes
image shown is a representation only

Z-DIODE 1,0W 12V 5% MELF
Supplier:
PANJIT
Matchcode:
ZMY12
Rutronik No.:
DZ10937
Unit Pack: 5000
MOQ: 5000
package: MELF
Packaging: REEL
- U(Z)
-
12 V
- P(tot)
-
1 W
- Tolerance
-
5 %
- I(Z)
-
21 mA
- Package
-
MELF
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Z-DIODE 1,0W 12V 5% MELF
package:
MELF
Packaging:
REEL
Z-DIODE 1,0W 12V 5% SMA
package:
SMA
Packaging:
REEL
Z-DIODE 1,0W 12V 5% SMA
package:
SMA
Packaging:
REEL
Z-DIODE 1,0W 12V 5% SOD123FL
package:
SOD123FL
Packaging:
REEL
Z-DIODE 1,0W 12V 5% MELF
package:
MELF
Packaging:
REEL
Topseller
Z-DIODE 1,0W 12V 5% MELF
package:
MELF
Packaging:
REEL
Topseller
Z-DIODE 1,0W 12V 5% MINIMELF
package:
MINIMELF
Packaging:
REEL
Z-DIODE 1,0W 12V 5% SMA
package:
SMA
Packaging:
REEL
Z-DIODE 1,0W 12V 5% SMA
package:
SMA
Packaging:
REEL
Z-DIODE 1,0W 12V SMA
package:
SMA
Packaging:
REEL
Previous
Next