Cart

DL4736A_R2_10001

PANJIT DL4736A_R2_10001

image shown is a representation only

PANJIT

Z-DIODE 1,0W 6,8V 5% MELF
Supplier: PANJIT
Matchcode: ZMY6,8
Rutronik No.: DZ10447
Unit Pack: 5000
MOQ: 30000
package: MELF
Packaging: REEL
Please login
0.0637 $
1,911.00 $

Parameter

U(Z)
6.8 V
P(tot)
1 W
Tolerance
5 %
I(Z)
37 mA
Package
MELF
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?