- Home
- Bridge Rectifier
- PANJIT Bridge Rectifier

BRIDGE-RECT. 1A 800V SDIP
Supplier:
PANJIT
Matchcode:
DF08S
Rutronik No.:
BG3981
Unit Pack: 50
MOQ: 15000
package: DFS
Packaging: TUBE
- I(F)
-
1 A
- U(RRM)
-
800 V
- Package
-
DFS
- Packaging
-
TUBE
- U(F)
-
1.1 V
- T(j)max
-
150 °C
- I²t
-
10 A²t
- Leadfree Defin.
-
10
- I(FSM)
-
30 A
- Automotive
-
NO
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
BRIDGE-RECT. 1A 800V DFS
package:
DFS
Packaging:
TUBE
Topseller
BRIDGE-RECT. 1A 800V SDIP
package:
DFS
Packaging:
REEL
BRIDGE-RECT. 1A 800V DFS
package:
DFS
Packaging:
REEL
Topseller
BRIDGE-RECT. 1A 800V SDIP
package:
DFS
Packaging:
REEL
BRIDGE-RECTIFIER 1A 800V DIP
package:
DIP
Packaging:
TUBE
BRIDGE REC. 1A 800V...
package:
DFS
Packaging:
REEL
BRIDGE-RECT. 1A 800V DFS
package:
DFS
Packaging:
REEL
BRIDGE-RECT. 1A 800V MDI
package:
MBS
Packaging:
REEL
BRIDGE-RECT. 1A 800V 1N
package:
1N
Packaging:
REEL
BRIDGE-RECT. 1A 800V SOPA-4
package:
SOPA-4
Packaging:
REEL
Previous
Next