- Home
- Schottky Diodes
- PANJIT Schottky Diodes

SCHOTTKY-DIODE 45V 20A P600
Supplier:
PANJIT
Matchcode:
D20SQ045
Rutronik No.:
DSKY5663
Unit Pack: 400
MOQ: 400
package: P600
Packaging: REEL
- V(RRM)
-
45 V
- Configuration
-
SINGLE
- I(F)per diode
-
20 A
- V(F)
-
0.55 V
- Mounting
-
THT
- Technology
-
Schottky
- T(j) max
-
150 °C
- I(FSM)
-
300 A
- Automotive
-
NO
- Package
-
P600
- Leadfree Defin.
-
10
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
SCHOTTKY 20A 45V TO-263
package:
D2PAK
Packaging:
REEL
SBR-D. 45V 30A 0.55V TO220AB
package:
TO220AB
Packaging:
REEL
SCHOTTKY-DIODE 45V 15A P600
package:
D0-201
Packaging:
REEL
SI-DIODE 10A 45V TO-220-FP
package:
TO-220FP
Packaging:
REEL
SBR-D. 40A 45V 0.75V TO247AD
package:
TO247AD
Packaging:
TUBE
SCHOTTKY-MODUL 80A 45V...
package:
TO247AD
Packaging:
TUBE
SCHOTTKY 20A 45V ITO-220AB
package:
ITO-220AB
Packaging:
REEL
SCHOTTKY-DIODE 45 40A TO-263
package:
D2PAK
Packaging:
REEL
SCHOTTKY-DIODE 20A 100V eSMP
package:
TO-252AE
Packaging:
REEL
SCHOTTKY-D. 10A 45V DO-201AD
package:
DO201
Packaging:
REEL
Previous
Next