Cart

BZX84C4V3-AU_R1_000A1

PANJIT BZX84C4V3-AU_R1_000A1

image shown is a representation only

PANJIT

Z-DIODE 0,41W 4,3V 5% SOT23
Supplier: PANJIT
Matchcode: BZX84C4V3-AU
Rutronik No.: DZ9869
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
Best Choice
In Stock
0.0176 $
52.80 $

Prices

3,000 0.0176 $
6,000 0.0164 $
9,000 0.0156 $
27,000 0.0141 $
45,000 0.0129 $

Parameter

U(Z)
4.3 V
P(tot)
0.41 W
Tolerance
5 %
I(Z)
5 mA
Package
SOT23
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
ABC-Code
C
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?