Cart

BZX84C3V3W_R1_00001

PANJIT BZX84C3V3W_R1_00001

image shown is a representation only

PANJIT

Z-DIODE 0,41W 3,3V 5% SOT323
Supplier: PANJIT
Matchcode: BZX84C3V3W
Rutronik No.: DZ11662
Unit Pack: 3000
MOQ: 12000
package: SOT323
Packaging: REEL
Please login
0.0162 $
194.40 $

Prices

12,000 0.0162 $
24,000 0.0147 $
36,000 0.0135 $

Parameter

U(Z)
3.3 V
P(tot)
0.41 W
Tolerance
5 %
I(Z)
5 mA
Package
SOT323
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?