Cart

BZX84C12_R1_00001

PANJIT BZX84C12_R1_00001

image shown is a representation only

PANJIT

Z-DIODE 0,41W 12V 5% SOT23
Supplier: Pan Jit
Matchcode: BZX84C12
Rutronik No.: DZ10636
Unit Pack: 3000
MOQ: 9000
package: SOT23
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0145 $
130.50 $

Prices

9,000 0.0145 $
15,000 0.012 $
36,000 0.0114 $

Parameter

U(Z)
12 V
P(tot)
0.41 W
Tolerance
5 %
I(Z)
5 mA
Automotive
NO
Package
SOT23
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?