- Home
- Zener Diodes
- PANJIT Zener Diodes
image shown is a representation only

Z-DIODE 0,2W 12V 2% SOT323
Supplier:
PANJIT
Matchcode:
BZX84B12W-AU
Rutronik No.:
DZ11261
Unit Pack: 3000
MOQ: 30000
package: SOT323
Packaging: REEL
- U(Z)
-
12 V
- P(tot)
-
0.41 W
- Tolerance
-
2 %
- I(Z)
-
5 mA
- Package
-
SOT323
- Automotive
-
AEC-Q(101)
- Leadfree Defin.
-
10
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Z-DIODE 0,41W 12V 2% SOD123
package:
SOD123
Packaging:
REEL
Z-DIODE 0,41W 12V 2% SOT23
package:
SOT23
Packaging:
REEL
Z-DIODE 0,41W 12V 5% SOT23
package:
SOT23
Packaging:
REEL
Z-DIODE 0,5W 12V 2% MINIMELF
package:
MINIMELF
Packaging:
REEL
Best Choice
Z-DIODE 0,1W 12V SOD923 2%
package:
SOD923
Packaging:
REEL
Z-DIODE 0,5W 12V 2% MINIMELF
package:
MINIMELF
Packaging:
REEL
Z-DIODE 0,5W 12V 2% MICROMELF
package:
MICROMELF
Packaging:
REEL
Z-DIODE 0,41W 12V 5% SOD123
package:
SOD123
Packaging:
REEL
Z-DIODE 0,5W 12V 2% MINIMELF
package:
MINIMELF
Packaging:
REEL
Z-DIODE 0,3W 12V 2% SOT23
package:
SOT23
Packaging:
REEL
Previous
Next