Cart

BZX584C5V1_R1_00001

PANJIT BZX584C5V1_R1_00001

image shown is a representation only

PANJIT

Z-DIODE 0,20W 5,1V 5% SOD523
Supplier: PANJIT
Matchcode: BZX584C5V1
Rutronik No.: DZ9820
Unit Pack: 5000
MOQ: 30000
package: SOD523
Packaging: REEL
Please login
0.0371 $
1,113.00 $

Parameter

U(Z)
5.1 V
P(tot)
0.2 W
Tolerance
5 %
I(Z)
5 mA
Package
SOD523
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
ABC-Code
C
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?