- Home
- Zener Diodes
- PANJIT Zener Diodes
image shown is a representation only

Z-DIODE 0,2W 8,2V 5% SOD323
Supplier:
PANJIT
Matchcode:
BZT52C8V2S
Rutronik No.:
DZ9817
Unit Pack: 5000
MOQ: 5000
package: SOD323
Packaging: REEL
- U(Z)
-
8.2 V
- P(tot)
-
0.2 W
- Tolerance
-
5 %
- I(Z)
-
5 mA
- Package
-
SOD323
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Z-DIODE 0,2W 8,2V 5% SOD323
package:
SOD323
Packaging:
REEL
Best Choice
Z-DIODE 0,2W 8,2V 2% SOD323
package:
SOD323
Packaging:
REEL
Z-DIODE 0,2W 8,2V 2% SOD323
package:
SOD323
Packaging:
REEL
Z-DIODE 0,2W 8,2V 2% SOD323
package:
SOD323
Packaging:
REEL
Z-DIODE 0,2W 8,2V 2% SOD323
package:
SOD323
Packaging:
REEL
Z-DIODE 0,2W 8,2V 2% SOD323FL
package:
SOD323FL
Packaging:
REEL
Z-DIODE 0,5W 8,2V 5% SOD123
package:
SOD123
Packaging:
REEL
Best Choice
Z-DIODE 0,5W 8,2V 5% MINIMELF
package:
MINIMELF
Packaging:
REEL
Best Choice
Z-DIODE 0,3W 8,2V 5% SOT23
package:
SOT23
Packaging:
REEL
Best Choice
Z-DIODE 1,0W 8,2V 5% MINIMELF
package:
MINIMELF
Packaging:
REEL
Previous
Next