Cart

BZT52-C5V1S_R1_00001

PANJIT BZT52-C5V1S_R1_00001

image shown is a representation only

PANJIT

Z-DIODE 0,2W 8,2V 5% SOD323
Supplier: PANJIT
Matchcode: BZT52C5V1S AUTOMOTIVE
Rutronik No.: DZ11185
Unit Pack: 5000
MOQ: 5000
package: SOD323
Packaging: REEL
Please login
0.032 $
160.00 $

Prices

5,000 0.032 $
10,000 0.0298 $
15,000 0.0284 $
25,000 0.0256 $
40,000 0.0236 $

Parameter

U(Z)
5.1 V
P(tot)
0.2 W
Tolerance
5 %
I(Z)
5 mA
Package
SOD323
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?