Cart

BZT52-C4V3-AU_R1_000A1

PANJIT BZT52-C4V3-AU_R1_000A1

image shown is a representation only

PANJIT

Z-DIODE 0,410W 4,3V 5% SOD123
Supplier: PANJIT
Matchcode: BZT52-C4V3-AU
Rutronik No.: DZ11621
Unit Pack: 1
MOQ: 1
package: SOD123
Packaging: REEL
Please login
0.0297 $
0.03 $

Prices

1 0.0297 $
6,000 0.0276 $
12,000 0.0263 $
18,000 0.0237 $
30,000 0.0218 $

Parameter

U(Z)
4.3 V
P(tot)
0.41 W
Tolerance
5 %
I(Z)
5 mA
Package
SOD123
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?