BZT52-B5V6_R1_00001

Supplier: PANJIT
Matchcode: BZT52-B5V6
Rutronik No.: DZ11956
Unit Pack: 3000
MOQ: 3000
package: SOD123
Packaging: REEL
Parameter
- U(Z)
- 5.6 V
- P(tot)
- 0.41 W
- Tolerance
- 2 %
- Package
- SOD123
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- REEL
- Customs Tariff No.
- 85411000000
- Country
- Taiwan
- Supplier Lead time
- 42 weeks