Cart

BZT52-B5V1S_R1_00001

PANJIT BZT52-B5V1S_R1_00001

image shown is a representation only

PANJIT

Z-DIODE 0,2W 5,1V 2% SOD323
Supplier: PANJIT
Matchcode: BZT52-B5V1S_R1
Rutronik No.: DZ11548
Unit Pack: 5000
MOQ: 10000
package: SOD323
Packaging: REEL
On request
0.0364 $
364.00 $

Prices

10,000 0.0364 $
20,000 0.0346 $
30,000 0.0313 $
40,000 0.0288 $

Parameter

U(Z)
5.1 V
P(tot)
0.2 W
Tolerance
2 %
I(Z)
5 mA
Package
SOD323
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
ABC-Code
C
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?