Cart

BZT52-B16_R1_00001

PANJIT BZT52-B16_R1_00001

image shown is a representation only

PANJIT

Z-DIODE 0,410W 16V 2% SOD123
Supplier: PANJIT
Matchcode: BZT52-B16
Rutronik No.: DZ11761
Unit Pack: 3000
MOQ: 3000
package: SOD123
Packaging: REEL
Please login
0.0368 $
110.40 $

Prices

3,000 0.0368 $
6,000 0.0342 $
9,000 0.0326 $
18,000 0.0294 $
27,000 0.027 $

Parameter

U(Z)
16 V
P(tot)
0.410 W
Tolerance
2 %
I(Z)
5 mA
Package
SOD123
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
ABC-Code
C
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?