Cart

BZT52-B12S_R1_00001

PANJIT BZT52-B12S_R1_00001

image shown is a representation only

PANJIT

Z-DIODE 0,20W 12V 2% SOD323
Supplier: PANJIT
Matchcode: BZT52B12S
Rutronik No.: DZ10612
Unit Pack: 5000
MOQ: 5000
package: SOD323
Packaging: REEL
Please login
0.0361 $
180.50 $

Prices

5,000 0.0361 $
10,000 0.0336 $
15,000 0.032 $
25,000 0.0289 $
40,000 0.0265 $

Parameter

U(Z)
12 V
P(tot)
0,2 W
Tolerance
2 %
I(Z)
5 mA
Package
SOD323
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
ABC-Code
C
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?