Cart

BZM55-C6V2_R1_10001

PANJIT BZM55-C6V2_R1_10001

image shown is a representation only

PANJIT

Z-DIODE 0,5W 6,2V 5% MICROMELF
Supplier: Pan Jit
Matchcode: BZM55-C6V2
Rutronik No.: DZ11502
Unit Pack: 2500
MOQ: 12500
package: MICROMELF
Packaging: REEL
On request
0.0284 $
355.00 $

Prices

12,500 0.0284 $
37,500 0.0261 $

Parameter

U(Z)
6.2 V
P(tot)
0.5 W
Tolerance
5 %
I(Z)
5 mA
Package
MICROMELF
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?