BZM55-C36_R2_10001

image shown is a representation only
Supplier: PANJIT
Matchcode: BZM55C36
Rutronik No.: DZ10638
Unit Pack: 10000
MOQ: 20000
package: MICROMELF
Packaging: REEL
Parameter
- U(Z)
- 36 V
- P(tot)
- 0.5 W
- Tolerance
- 5 %
- I(Z)
- 5 mA
- Package
- MICROMELF
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 25 weeks